
C320C330KAG5TA | |
|---|---|
DigiKey Part Number | 399-C320C330KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C330KAG5TA |
Description | CAP CER RAD 33PF 250V C0G 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C330KAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17500 | £1.75 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.11500 | £11.50 |
| 500 | £0.09120 | £45.60 |
| 1,000 | £0.08387 | £83.87 |
| 2,500 | £0.07613 | £190.33 |
| 5,000 | £0.07147 | £357.35 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

