
C320C225K5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C320C225K5N5TA91707301TR-ND - Tape & Reel (TR) 399-C320C225K5N5TA91707301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C225K5N5TA91707301 |
Description | CAP CER 2.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C225K5N5TA91707301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47100 | £4.71 |
| 50 | £0.36560 | £18.28 |
| 100 | £0.33320 | £33.32 |
| 500 | £0.27846 | £139.23 |
| 1,000 | £0.26153 | £261.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24365 | £609.12 |
| 5,000 | £0.23287 | £1,164.35 |
| 7,500 | £0.22747 | £1,706.03 |
| 12,500 | £0.22148 | £2,768.50 |
| 17,500 | £0.21799 | £3,814.82 |
| 25,000 | £0.21462 | £5,365.50 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

