C320C224M5U5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09219
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,823
Unit Price: £0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,995
Unit Price: £0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,100
Unit Price: £0.27000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C224M5U5TA7317

DigiKey Part Number
399-C320C224M5U5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C320C224M5U5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C224M5U5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.08774£219.35
Manufacturers Standard Package
Unit Price without VAT:£0.08774
Unit Price with VAT:£0.10529