C320C185J5N5TATR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.27148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23023
Datasheet
1.8 µF ±5% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C185J5N5TATR

DigiKey Part Number
399-C320C185J5N5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C185J5N5TATR
Description
CAP CER 1.8UF 50V X8L RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.8 µF ±5% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.20936£523.40
Manufacturers Standard Package
Unit Price without VAT:£0.20936
Unit Price with VAT:£0.25123