1.5 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C155K5N5TA91707301

DigiKey Part Number
399-C320C155K5N5TA91707301TR-ND - Tape & Reel (TR)
399-C320C155K5N5TA91707301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C155K5N5TA91707301
Description
CAP CER 1.5UF 50V X8L RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C155K5N5TA91707301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,799
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42200£4.22
50£0.32640£16.32
100£0.29660£29.66
500£0.24652£123.26
1,000£0.23104£231.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21469£536.73
5,000£0.20483£1,024.15
7,500£0.19990£1,499.25
12,500£0.19443£2,430.38
17,500£0.19123£3,346.53
25,000£0.18815£4,703.75
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400