10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C320C103KDR5HA

DigiKey Part Number
399-C320C103KDR5HA-ND
Manufacturer
Manufacturer Product Number
C320C103KDR5HA
Description
CAP CER 10000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C103KDR5HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.56500£5.65
50£0.44240£22.12
100£0.40470£40.47
500£0.34104£170.52
1,000£0.32135£321.35
2,500£0.30056£751.40
5,000£0.28802£1,440.10
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600