C317C472K5R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06421
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,534
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07660
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C472K5R5TA7301

DigiKey Part Number
399-C317C472K5R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C472K5R5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C472K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.05912£147.80
Manufacturers Standard Package
Unit Price without VAT:£0.05912
Unit Price with VAT:£0.07094