
C317C471K2R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C317C471K2R5TA7303TR-ND - Tape & Reel (TR) 399-C317C471K2R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C471K2R5TA7303 |
Description | CAP CER 470PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471K2R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.12500 | £6.25 |
| 100 | £0.11120 | £11.12 |
| 500 | £0.08806 | £44.03 |
| 1,000 | £0.08092 | £80.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07338 | £183.45 |
| 5,000 | £0.06885 | £344.25 |
| 7,500 | £0.06658 | £499.35 |
| 12,500 | £0.06406 | £800.75 |
| 17,500 | £0.06259 | £1,095.33 |
| 25,000 | £0.06117 | £1,529.25 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

