24 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C240J5G5TA

DigiKey Part Number
399-14745-ND
Manufacturer
Manufacturer Product Number
C317C240J5G5TA
Description
CAP CER 24PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C240J5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.31400£3.14
50£0.23860£11.93
100£0.21540£21.54
500£0.17634£88.17
1,000£0.16427£164.27
2,500£0.15152£378.80
5,000£0.14384£719.20
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000