22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C220K2G5TA7301

DigiKey Part Number
399-13996-2-ND - Tape & Reel (TR)
399-13996-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C220K2G5TA7301
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C220K2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,942
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17000£1.70
50£0.12540£6.27
100£0.11150£11.15
500£0.08834£44.17
1,000£0.08118£81.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07364£184.10
5,000£0.06909£345.45
7,500£0.06681£501.07
12,500£0.06429£803.62
17,500£0.06281£1,099.18
25,000£0.06139£1,534.75
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600