
C317C220J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14068-2-ND - Tape & Reel (TR) 399-14068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C220J1G5TA7301 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C220J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18900 | £1.89 |
| 50 | £0.13960 | £6.98 |
| 100 | £0.12460 | £12.46 |
| 500 | £0.09926 | £49.63 |
| 1,000 | £0.09144 | £91.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08318 | £207.95 |
| 5,000 | £0.07821 | £391.05 |
| 7,500 | £0.07572 | £567.90 |
| 12,500 | £0.07296 | £912.00 |
| 17,500 | £0.07134 | £1,248.45 |
| 25,000 | £0.06979 | £1,744.75 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

