


C317C102M1U5TA | |
|---|---|
DigiKey Part Number | 399-4204-ND |
Manufacturer | |
Manufacturer Product Number | C317C102M1U5TA |
Description | CAP CER 1000PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102M1U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09420 | £4.71 |
| 100 | £0.08320 | £8.32 |
| 500 | £0.06494 | £32.47 |
| 1,000 | £0.05929 | £59.29 |
| 2,500 | £0.05334 | £133.35 |
| 5,000 | £0.04976 | £248.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

