100 pF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±20% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C317C101M2R5TA

DigiKey Part Number
399-14079-ND
Manufacturer
Manufacturer Product Number
C317C101M2R5TA
Description
CAP CER 100PF 20% 200V X7R RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C101M2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.14900£1.49
50£0.10880£5.44
100£0.09660£9.66
500£0.07586£37.93
1,000£0.06949£69.49
2,500£0.06276£156.90
5,000£0.05871£293.55
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000