
C317C101J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C101J5G5TA7301TR-ND - Tape & Reel (TR) 399-C317C101J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C101J5G5TA7301 |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18600 | £1.86 |
| 50 | £0.13760 | £6.88 |
| 100 | £0.12280 | £12.28 |
| 500 | £0.09772 | £48.86 |
| 1,000 | £0.08998 | £89.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08182 | £204.55 |
| 5,000 | £0.07691 | £384.55 |
| 7,500 | £0.07445 | £558.38 |
| 12,500 | £0.07172 | £896.50 |
| 17,500 | £0.07013 | £1,227.27 |
| 25,000 | £0.06860 | £1,715.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

