
C317C100J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C100J1G5TA7301TR-ND - Tape & Reel (TR) 399-C317C100J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C100J1G5TA7301 |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11720 | £11.72 |
| 500 | £0.09306 | £46.53 |
| 1,000 | £0.08560 | £85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07774 | £194.35 |
| 5,000 | £0.07301 | £365.05 |
| 7,500 | £0.07064 | £529.80 |
| 12,500 | £0.06801 | £850.12 |
| 17,500 | £0.06648 | £1,163.40 |
| 25,000 | £0.06500 | £1,625.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

