0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C473M5U5TA7301

DigiKey Part Number
399-C316C473M5U5TA7301TR-ND - Tape & Reel (TR)
399-C316C473M5U5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C316C473M5U5TA7301
Description
CER CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C473M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13600£1.36
50£0.09880£4.94
100£0.08740£8.74
500£0.06838£34.19
1,000£0.06250£62.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.05631£140.78
5,000£0.05258£262.90
7,500£0.05071£380.32
12,500£0.04864£608.00
17,500£0.04743£830.02
25,000£0.04627£1,156.75
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600