
C315C681J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C681J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C681J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C681J1G5TA7303 |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C681J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.15940 | £15.94 |
| 500 | £0.12852 | £64.26 |
| 1,000 | £0.11900 | £119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10895 | £272.38 |
| 5,000 | £0.10290 | £514.50 |
| 7,500 | £0.09986 | £748.95 |
| 12,500 | £0.09650 | £1,206.25 |
| 17,500 | £0.09454 | £1,654.45 |
| 25,000 | £0.09265 | £2,316.25 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

