
C315C471K5G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C471K5G5TA7303TR-ND - Tape & Reel (TR) 399-C315C471K5G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C471K5G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C471K5G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11700 | £5.85 |
| 100 | £0.10400 | £10.40 |
| 500 | £0.08202 | £41.01 |
| 1,000 | £0.07526 | £75.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06812 | £170.30 |
| 5,000 | £0.06383 | £319.15 |
| 7,500 | £0.06168 | £462.60 |
| 12,500 | £0.05930 | £741.25 |
| 17,500 | £0.05790 | £1,013.25 |
| 25,000 | £0.05656 | £1,414.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

