270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C271J1G5TA

DigiKey Part Number
399-14014-ND
Manufacturer
Manufacturer Product Number
C315C271J1G5TA
Description
CAP CER 270PF 5% 100V C0G RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C271J1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18200£1.82
50£0.13460£6.73
100£0.12000£12.00
500£0.09534£47.67
1,000£0.08774£87.74
2,500£0.07972£199.30
5,000£0.07488£374.40
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200