27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C270J1G5TA7303

DigiKey Part Number
399-C315C270J1G5TA7303TR-ND - Tape & Reel (TR)
399-C315C270J1G5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C270J1G5TA7303
Description
CAP CER 27PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C270J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Thickness (Max)
0.183" (4.66mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17900£1.79
50£0.13300£6.65
100£0.11870£11.87
500£0.09454£47.27
1,000£0.08708£87.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07922£198.05
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000