C315C229D2G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11469
Datasheet

Parametric Equivalent


KEMET
In Stock: 829
Unit Price: £0.42000
Datasheet
2.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C229D2G5TA7303

DigiKey Part Number
399-C315C229D2G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C229D2G5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C229D2G5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11469£286.73
Manufacturers Standard Package
Unit Price without VAT:£0.11469
Unit Price with VAT:£0.13763