220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C221J1G5HA7303

DigiKey Part Number
399-C315C221J1G5HA7303TR-ND - Tape & Reel (TR)
399-C315C221J1G5HA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C221J1G5HA7303
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C221J1G5HA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18100£1.81
50£0.13340£6.67
100£0.11890£11.89
500£0.09446£47.23
1,000£0.08693£86.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07898£197.45
5,000£0.07419£370.95
7,500£0.07180£538.50
12,500£0.06914£864.25
17,500£0.06759£1,182.83
25,000£0.06609£1,652.25
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000