1000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C315C102M5U5TA

DigiKey Part Number
399-9711-ND
Manufacturer
Manufacturer Product Number
C315C102M5U5TA
Description
CAP CER 1000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C102M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,095
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13000£1.30
50£0.09420£4.71
100£0.08320£8.32
500£0.06494£32.47
1,000£0.05929£59.29
2,500£0.05334£133.35
5,000£0.04976£248.80
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400