



C315C102K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14069-2-ND - Tape & Reel (TR) 399-14069-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K5R5TA7301 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13100 | £1.31 |
| 50 | £0.09520 | £4.76 |
| 100 | £0.08430 | £8.43 |
| 500 | £0.06584 | £32.92 |
| 1,000 | £0.06013 | £60.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05412 | £135.30 |
| 5,000 | £0.05050 | £252.50 |
| 7,500 | £0.04869 | £365.17 |
| 12,500 | £0.04668 | £583.50 |
| 17,500 | £0.04550 | £796.25 |
| 25,000 | £0.04437 | £1,109.25 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

