Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C102K1R5HA | |
|---|---|
DigiKey Part Number | 399-C315C102K1R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C315C102K1R5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102K1R5CA7303 | KEMET | 0 | 399-C315C102K1R5CA7303TR-ND | £0.06066 | Parametric Equivalent |
| C315C102K1R5HA7303 | KEMET | 0 | 399-C315C102K1R5HA7303TR-ND | £0.06248 | Parametric Equivalent |
| C315C102K1R5TA | KEMET | 11,518 | 399-4144-ND | £0.24000 | Parametric Equivalent |
| C315C102K1R5TA7301 | KEMET | 26,910 | 399-13913-1-ND | £0.24000 | Parametric Equivalent |
| C315C102K1R5TA7303 | KEMET | 5,268 | 399-13912-1-ND | £0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06248 | £156.20 |
| Unit Price without VAT: | £0.06248 |
|---|---|
| Unit Price with VAT: | £0.07498 |






