
C315C101K2G5TA | |
|---|---|
DigiKey Part Number | 399-13961-ND |
Manufacturer | |
Manufacturer Product Number | C315C101K2G5TA |
Description | CAP CER 100PF 10% 200V C0G RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101K2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11260 | £11.26 |
| 500 | £0.08916 | £44.58 |
| 1,000 | £0.08194 | £81.94 |
| 2,500 | £0.07432 | £185.80 |
| 5,000 | £0.06973 | £348.65 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

