C276CC24250AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC25600AA0J

DigiKey Part Number
399-C276CC25600AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC25600AA0J
Description
CAP FILM 60UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC25600AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
60µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.803" (122.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
40£12.68525£507.41
Manufacturers Standard Package
Unit Price without VAT:£12.68525
Unit Price with VAT:£15.22230