
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.24000 | £4.24 |
| 10 | £3.09000 | £30.90 |
| 50 | £2.63060 | £131.53 |
| 162 | £2.40457 | £389.54 |
| 648 | £2.21818 | £1,437.38 |
| 1,134 | £2.16119 | £2,450.79 |
| 2,592 | £2.09175 | £5,421.82 |
| Unit Price without VAT: | £4.24000 |
|---|---|
| Unit Price with VAT: | £5.08800 |

