1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X125KARACAUTO

DigiKey Part Number
399-C2225X125KARACAUTOTR-ND - Tape & Reel (TR)
399-C2225X125KARACAUTOCT-ND - Cut Tape (CT)
399-C2225X125KARACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X125KARACAUTO
Description
CAP CER 1.2UF 250V X7R 2225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X125KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.26000£3.26
10£2.32800£23.28
50£1.95620£97.81
100£1.84140£184.14
500£1.64684£823.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.58660£1,586.60
2,000£1.53699£3,073.98
3,000£1.51212£4,536.36
Manufacturers Standard Package
Unit Price without VAT:£3.26000
Unit Price with VAT:£3.91200