0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Finding the Most Accurate Capacitance Measurement

C2225C683KFRACTU

DigiKey Part Number
399-C2225C683KFRACTUTR-ND - Tape & Reel (TR)
399-C2225C683KFRACTUCT-ND - Cut Tape (CT)
399-C2225C683KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C683KFRACTU
Description
CAP CER 0.068UF 1.5KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C683KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,309
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.39300£13.93
50£1.14180£57.09
100£1.06450£106.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.93346£466.73
1,000£0.89289£892.89
1,500£0.87257£1,308.86
2,500£0.85004£2,125.10
3,500£0.83688£2,929.08
5,000£0.82421£4,121.05
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600