Parametric Equivalent
Parametric Equivalent

C2225C474KBRACTU | |
|---|---|
DigiKey Part Number | 399-17683-2-ND - Tape & Reel (TR) 399-17683-1-ND - Cut Tape (CT) 399-17683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474KBRACTU |
Description | CAP CER 0.47UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.31000 | £2.31 |
| 10 | £1.61000 | £16.10 |
| 50 | £1.33020 | £66.51 |
| 100 | £1.24360 | £124.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.09722 | £548.61 |
| 1,000 | £1.05190 | £1,051.90 |
| 1,500 | £1.02919 | £1,543.79 |
| 2,500 | £1.00401 | £2,510.03 |
| 3,500 | £0.98929 | £3,462.51 |
| 5,000 | £0.97512 | £4,875.60 |
| Unit Price without VAT: | £2.31000 |
|---|---|
| Unit Price with VAT: | £2.77200 |



