
C2225C474KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16823-2-ND - Tape & Reel (TR) 399-16823-1-ND - Cut Tape (CT) 399-16823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474KBRACAUTO |
Description | CAP CER 2225 470NF 630V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.33000 | £2.33 |
| 10 | £1.61800 | £16.18 |
| 50 | £1.33660 | £66.83 |
| 100 | £1.24970 | £124.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.10278 | £551.39 |
| 1,000 | £1.05729 | £1,057.29 |
| 1,500 | £1.03449 | £1,551.73 |
| 2,500 | £1.00923 | £2,523.08 |
| 3,500 | £0.99445 | £3,480.57 |
| 5,000 | £0.98023 | £4,901.15 |
| Unit Price without VAT: | £2.33000 |
|---|---|
| Unit Price with VAT: | £2.79600 |

