C2225C334J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: £2.42484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.42484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.42484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.42484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.42484
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £1.38270
Datasheet
0.33 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C334J1RACTU

DigiKey Part Number
399-C2225C334J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C334J1RACTU
Description
CAP CER 0.33UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C334J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.91880£918.80
Manufacturers Standard Package
Unit Price without VAT:£0.91880
Unit Price with VAT:£1.10256