
C2225C225M5UACTU | |
|---|---|
DigiKey Part Number | 399-C2225C225M5UACTUTR-ND - Tape & Reel (TR) 399-C2225C225M5UACTUCT-ND - Cut Tape (CT) 399-C2225C225M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C225M5UACTU |
Description | CAP CER 2.2UF 50V Z5U 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C225M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £1.86700 | £18.67 |
| 50 | £1.55300 | £77.65 |
| 100 | £1.45590 | £145.59 |
| 500 | £1.29176 | £645.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.24092 | £1,240.92 |
| 2,000 | £1.19904 | £2,398.08 |
| 3,000 | £1.17806 | £3,534.18 |
| 5,000 | £1.15481 | £5,774.05 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

