0.22 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C224KBRACTU

DigiKey Part Number
399-C2225C224KBRACTUTR-ND - Tape & Reel (TR)
399-C2225C224KBRACTUCT-ND - Cut Tape (CT)
399-C2225C224KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C224KBRACTU
Description
CAP CER 0.22UF 630V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C224KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.73400£7.34
50£0.58240£29.12
100£0.53590£53.59
500£0.45714£228.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.43279£432.79
2,000£0.41274£825.48
3,000£0.40270£1,208.10
5,000£0.39156£1,957.80
7,000£0.38505£2,695.35
10,000£0.37879£3,787.90
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200