
C2225C222KGGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C222KGGACTUTR-ND - Tape & Reel (TR) 399-C2225C222KGGACTUCT-ND - Cut Tape (CT) 399-C2225C222KGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C222KGGACTU |
Description | CAP CER 2200PF 2000V C0GNP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C222KGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.35200 | £13.52 |
| 50 | £1.10700 | £55.35 |
| 100 | £1.03130 | £103.13 |
| 500 | £0.90330 | £451.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.86367 | £863.67 |
| 2,000 | £0.83104 | £1,662.08 |
| 3,000 | £0.81469 | £2,444.07 |
| 5,000 | £0.79657 | £3,982.85 |
| 7,000 | £0.78597 | £5,501.79 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

