0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X684KARACTU

DigiKey Part Number
399-C2220X684KARACTUTR-ND - Tape & Reel (TR)
399-C2220X684KARACTUCT-ND - Cut Tape (CT)
399-C2220X684KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X684KARACTU
Description
CAP CER 2220 FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X684KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.44629£1,446.29
2,000£1.39974£2,799.48
3,000£1.37642£4,129.26
5,000£1.35056£6,752.80
Manufacturers Standard Package
Unit Price without VAT:£1.44629
Unit Price with VAT:£1.73555