4700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X472KZRACAUTO

DigiKey Part Number
399-C2220X472KZRACAUTOTR-ND - Tape & Reel (TR)
399-C2220X472KZRACAUTOCT-ND - Cut Tape (CT)
399-C2220X472KZRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X472KZRACAUTO
Description
CAP CER 4700PF 2.5 X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X472KZRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.29700£12.97
50£1.06060£53.03
100£0.98760£98.76
500£0.86390£431.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.82561£825.61
2,000£0.79408£1,588.16
3,000£0.77828£2,334.84
5,000£0.76077£3,803.85
7,000£0.75053£5,253.71
10,000£0.74068£7,406.80
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000