
C2220X472KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X472KHRACTUTR-ND - Tape & Reel (TR) 399-C2220X472KHRACTUCT-ND - Cut Tape (CT) 399-C2220X472KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X472KHRACTU |
Description | CAP CER 4700PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X472KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.45200 | £14.52 |
| 50 | £1.19320 | £59.66 |
| 100 | £1.11330 | £111.33 |
| 500 | £0.97824 | £489.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93643 | £936.43 |
| 2,000 | £0.90200 | £1,804.00 |
| 3,000 | £0.88475 | £2,654.25 |
| 5,000 | £0.86562 | £4,328.10 |
| 7,000 | £0.85444 | £5,981.08 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

