4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X472KHRACTU

DigiKey Part Number
399-C2220X472KHRACTUTR-ND - Tape & Reel (TR)
399-C2220X472KHRACTUCT-ND - Cut Tape (CT)
399-C2220X472KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X472KHRACTU
Description
CAP CER 4700PF 3KV X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X472KHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.45200£14.52
50£1.19320£59.66
100£1.11330£111.33
500£0.97824£489.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93643£936.43
2,000£0.90200£1,804.00
3,000£0.88475£2,654.25
5,000£0.86562£4,328.10
7,000£0.85444£5,981.08
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000