0.044 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X443KGRLCAUTO

DigiKey Part Number
399-C2220X443KGRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220X443KGRLCAUTOCT-ND - Cut Tape (CT)
399-C2220X443KGRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X443KGRLCAUTO
Description
CAP CER 0.044UF 2KV X7R 2220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.044 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X443KGRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.81000£3.81
10£2.74500£27.45
50£2.32260£116.13
100£2.19210£219.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£2.03073£609.22
600£1.95175£1,171.05
900£1.91218£1,720.96
1,500£1.86831£2,802.46
2,100£1.84265£3,869.56
3,000£1.81797£5,453.91
Manufacturers Standard Package
Unit Price without VAT:£3.81000
Unit Price with VAT:£4.57200