
C2220X334KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16817-2-ND - Tape & Reel (TR) 399-16817-1-ND - Cut Tape (CT) 399-16817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X334KBRACAUTO |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X334KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.12000 | £3.12 |
| 10 | £2.21800 | £22.18 |
| 50 | £1.86000 | £93.00 |
| 100 | £1.74910 | £174.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.56162 | £780.81 |
| 1,000 | £1.50356 | £1,503.56 |
| 1,500 | £1.47447 | £2,211.70 |
| 2,500 | £1.44224 | £3,605.60 |
| 3,500 | £1.42338 | £4,981.83 |
| 5,000 | £1.40524 | £7,026.20 |
| Unit Price without VAT: | £3.12000 |
|---|---|
| Unit Price with VAT: | £3.74400 |

