C2220X303MZRLCAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.41805
Datasheet
0.03 µF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X303MZRLCAUTO

DigiKey Part Number
399-C2220X303MZRLCAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X303MZRLCAUTO
Description
CAP CER 0.03UF 2.5KV X7R 2220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.03 µF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.60000£480.00
Manufacturers Standard Package
Unit Price without VAT:£1.60000
Unit Price with VAT:£1.92000