
C2220X244KDRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X244KDRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X244KDRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X244KDRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X244KDRLCAUTO |
Description | CAP CER 0.24UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X244KDRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.95000 | £3.95 |
| 10 | £2.85800 | £28.58 |
| 50 | £2.42300 | £121.15 |
| 100 | £2.28830 | £228.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.12193 | £636.58 |
| 600 | £2.04050 | £1,224.30 |
| 900 | £1.99968 | £1,799.71 |
| 1,500 | £1.95444 | £2,931.66 |
| 2,100 | £1.92798 | £4,048.76 |
| 3,000 | £1.90253 | £5,707.59 |
| Unit Price without VAT: | £3.95000 |
|---|---|
| Unit Price with VAT: | £4.74000 |

