1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X105KARACAUTO

DigiKey Part Number
399-16427-2-ND - Tape & Reel (TR)
399-16427-1-ND - Cut Tape (CT)
399-16427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X105KARACAUTO
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X105KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,893
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.03000£3.03
10£2.14900£21.49
50£1.79920£89.96
100£1.69120£169.12
500£1.50824£754.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.45158£1,451.58
2,000£1.40493£2,809.86
3,000£1.38154£4,144.62
5,000£1.35562£6,778.10
Manufacturers Standard Package
Unit Price without VAT:£3.03000
Unit Price with VAT:£3.63600