
C2220X105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16427-2-ND - Tape & Reel (TR) 399-16427-1-ND - Cut Tape (CT) 399-16427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X105KARACAUTO |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X105KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.03000 | £3.03 |
| 10 | £2.14900 | £21.49 |
| 50 | £1.79920 | £89.96 |
| 100 | £1.69120 | £169.12 |
| 500 | £1.50824 | £754.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.45158 | £1,451.58 |
| 2,000 | £1.40493 | £2,809.86 |
| 3,000 | £1.38154 | £4,144.62 |
| 5,000 | £1.35562 | £6,778.10 |
| Unit Price without VAT: | £3.03000 |
|---|---|
| Unit Price with VAT: | £3.63600 |

