5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C562KHRACTU

DigiKey Part Number
399-C2220C562KHRACTUTR-ND - Tape & Reel (TR)
399-C2220C562KHRACTUCT-ND - Cut Tape (CT)
399-C2220C562KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C562KHRACTU
Description
CAP CER 5600PF 3KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C562KHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.22500£12.25
50£0.99860£49.93
100£0.92870£92.87
500£0.81048£405.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.77389£773.89
2,000£0.74375£1,487.50
3,000£0.72865£2,185.95
5,000£0.71192£3,559.60
7,000£0.70213£4,914.91
10,000£0.69271£6,927.10
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800