
C2220C476M8N2CAUTO | |
|---|---|
DigiKey Part Number | 399-16899-2-ND - Tape & Reel (TR) 399-16899-1-ND - Cut Tape (CT) 399-16899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C476M8N2CAUTO |
Description | CAP CER 47UF 10V X8L SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C476M8N2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.13000 | £5.13 |
| 10 | £3.78000 | £37.80 |
| 50 | £3.24300 | £162.15 |
| 100 | £3.07680 | £307.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.93990 | £587.98 |
| 400 | £2.82725 | £1,130.90 |
| 600 | £2.77080 | £1,662.48 |
| 1,000 | £2.70823 | £2,708.23 |
| 1,400 | £2.67164 | £3,740.30 |
| 2,000 | £2.63641 | £5,272.82 |
| Unit Price without VAT: | £5.13000 |
|---|---|
| Unit Price with VAT: | £6.15600 |

