Parametric Equivalent

C2220C475K3N1C7186 | |
|---|---|
DigiKey Part Number | 399-C2220C475K3N1C7186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C475K3N1C7186 |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C475K3N1C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.81277 | £543.83 |
| Unit Price without VAT: | £1.81277 |
|---|---|
| Unit Price with VAT: | £2.17532 |


