0.47 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474K2RACTU

DigiKey Part Number
399-C2220C474K2RACTUTR-ND - Tape & Reel (TR)
399-C2220C474K2RACTUCT-ND - Cut Tape (CT)
399-C2220C474K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474K2RACTU
Description
CAP CER 0.47UF 200V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C474K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.35700£13.57
50£1.11180£55.59
100£1.03600£103.60
500£0.90788£453.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.86823£868.23
2,000£0.83557£1,671.14
3,000£0.81920£2,457.60
5,000£0.80106£4,005.30
7,000£0.79046£5,533.22
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400